What’s new: Find the right parts faster with our redesigned experience

Learn more

Goodyear RD200-25MF-G

GOODYEAR ENGINEERED PRODUCTS RD200-25MF-G Discharge Hose, 2 In x 25 ft, . More details: Water Discharge Hose, Inside...

Submit Request for Quote

Unfortunately we do not know of any distributors for RD200-25MF-G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Goodyear RD200-25MF-G provided by its distributors.

GOODYEAR ENGINEERED PRODUCTS RD200-25MF-G Discharge Hose, 2 In x 25 ft, . More details: Water Discharge Hose, Inside Dia. 2 In., Length 25 ft., Color Black, Max. Temp. 180 Degrees F, Fitting Size 2 In., Fitting Type Aluminum Male x Female w/Brass Swivel, Outside Dia. 2.28 In., Tube Material Black Plioflex Synthetic Rubber, Synthetic Fabric Reinforcement, Max. Pressure 150 psi, Includes Gasket

Manufacturer Aliases

Goodyear has several brands around the world that distributors may use as alternate names. Goodyear may also be known as the following names:

  • Goodyear Engineered Products
  • GOODYEAR BELTS
  • GOODYEAR AEROSPACE
  • GOODYEAR RUBBER PRODUCTS INC