Glenair M83513/03-E02C

Conn Micro D-Subminiature PIN 31 POS 1.27mm Crimp ST Panel Mount 31 Terminal 1 Port
$ 582.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/03-E02C.

IHS

Datasheet2 pages5 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 582.291
$ 414.54
$ 414.54
Stock
616
856
856
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
31
31
31
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Solder
Solder
Contact Plating
Gold
Electroless Nickel
Electroless Nickel

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Glenair M83513/03-E02C provided by its distributors.

Conn Micro D-Subminiature PIN 31 POS 1.27mm Crimp ST Panel Mount 31 Terminal 1 Port
D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Hole .094, Plug
Cable Assembly Hook-up Wire 0.91m 26AWG 31 POS D-Sub PIN Crimp
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/03E02C
  • M8351303-E02C
  • M8351303E02C