What’s new: Find the right parts faster with our redesigned experience

Learn more

Generac RG02224GNAX

GENERAC RG02224GNAX. Automatic Standby Generator, 1800 rpm, 76A. More details: Automatic Standby Generator, 22 kW,...

Submit Request for Quote

Unfortunately we do not know of any distributors for RG02224GNAX. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Generac RG02224GNAX provided by its distributors.

GENERAC RG02224GNAX. Automatic Standby Generator, 1800 rpm, 76A. More details: Automatic Standby Generator, 22 kW, 27.5 kVA Rating, Voltage 120/208, Height 29-11/16 In., Width 29 In., Length 62-29/32 In., Enclosure Material Aluminum, Fuel Type Natural Gas/Propane, Generac Engine Brand, Engine Size 2.4L, Engine RPM 1800, Amps 76, NG Consumption @ Half Load 190 cu. ft./hr., LP Consumption @ Half Load 2.1 gph, 60 Hz, Automatic Volts Regulation Yes, Battery Included No, 12VDC Battery Charger Yes, Battery Requirements Group 26, 525 CCA, Fault Indicator Lights Yes

Manufacturer Aliases

Generac has several brands around the world that distributors may use as alternate names. Generac may also be known as the following names:

  • Generac Power Systems
  • GENERAC POWER SYSTEMS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG02224GNAX.