What’s new: Find the right parts faster with our redesigned experience

Learn more

Gems Sensors 26615

FS-200 Series Externally Adjustable Flow Switch, 1.0 - 6.0 GPM Flow, 1" NPT Female Port Size
$ 468.274
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 26615.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+107%

Descriptions

Descriptions of Gems Sensors 26615 provided by its distributors.

FS-200 Series Externally Adjustable Flow Switch, 1.0 - 6.0 GPM Flow, 1" NPT Female Port Size
SWITCH, FLOW, FS-200, 1.0-6.0GPM, BRONZE, 1" NPT FEMALE, STRAIGHT-THROUGHPATH
WITH 113877 SENSOR BOX 50-240V-AC FLOW SWITCH
FS-200 Adjustable Series - General
Flow Sensor, 1-6Gpm, 27.6Bar, 1" Npt; Flow Rate Min:1Gpm (Us); Flow Rate Max:6Gpm (Us); Operating Pressure Max:400Psi; Supply Voltage Min:-; Supply Voltage Max:-; Operating Temperature Min:0°C; Operating Temperature Max:25°C Rohs Compliant: No |Gems Sensors 26615

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26615.