FTDI FT121Q-R

Usb Interface, Usb Controller, Usb 2.0, 4 V, 5.5 V, QFN, 16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT121Q-R.

IHS

Datasheet46 pages11 years ago

Upverter

Newark

CAD Models

Download FTDI FT121Q-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2012-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-23
LTD Date2018-09-26

Related Parts

Texas InstrumentsTUSB1105RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85
Texas InstrumentsTUSB1105RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
Texas InstrumentsTUSB1106RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85

Descriptions

Descriptions of FTDI FT121Q-R provided by its distributors.

USB Interface, USB Controller, USB 2.0, 4 V, 5.5 V, QFN, 16
Full Speed USB Device Controller USB 2.0 3.3V/5V T/R 16-Pin QFN EP
USB Device Controller with SPI Slave IC in a QFN-28 Package
USB CONTROLLER, SPI, QFN-16; USB IC Type: USB Device Controller; USB Standard: USB 2.0; Supply Voltage Min: 4V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 16Pins; Data Rate: -; No. of Ports: -; Operating T

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D