Friwo 2070019

Outputs = 1 / Rated Power W = 30 / Input Voltage Min. VAC = 90 / Input Voltage Max. VAC = 264 / Input / Output Power...

Submit Request for Quote

Unfortunately we do not know of any distributors for 2070019. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Friwo 2070019 provided by its distributors.

Outputs = 1 / Rated Power W = 30 / Input Voltage Min. VAC = 90 / Input Voltage Max. VAC = 264 / Input / Output Power Type = AC / AC / Input Connection Type = IEC 60320 C8 / Length mm = 105 / Width mm = 68 / Height mm = 39

Manufacturer Aliases

Friwo has several brands around the world that distributors may use as alternate names. Friwo may also be known as the following names:

  • FRIWO USA INC
  • FRIWO Gerätebau GmbH
  • FRIWO Power Solution
  • FRIWO GROUP
  • FRIWO EMC INC
  • TH/FRIWO
  • FRIWO GERAETEBAU GMBH