Friwo 10.5544.003-18

Hollow plug, 2.5 x 5.5 x 11.5 mm, for universal coupling, 10.5544.003-18
Datasheet

Price and Stock

DistributorSKUMinPkg
Burklin Elektronik24K440651
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Friwo 10.5544.003-18.

element14 APAC

Datasheet4 pages20 years ago

Burklin Elektronik

Descriptions

Descriptions of Friwo 10.5544.003-18 provided by its distributors.

Hollow plug, 2.5 x 5.5 x 11.5 mm, for universal coupling, 10.5544.003-18
PLUG, SECONDARY, 2.5X5.5X11MM; External Length / Height:11mm; External Diameter:5.5mm; Internal Diameter:2.5mm ;RoHS Compliant: Yes
PLUG, SECONDARY, 2.5X5.5X11MM; Gender:Plug / Receptacle; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Connector Type:Coaxial Plug; External Diameter:5.5mm; External Length / Height:11mm; Internal Diameter:2.5mm; No. of Poles:2; No. of Ways:2

Manufacturer Aliases

Friwo has several brands around the world that distributors may use as alternate names. Friwo may also be known as the following names:

  • FRIWO USA INC
  • FRIWO Gerätebau GmbH
  • FRIWO Power Solution
  • FRIWO GROUP
  • FRIWO EMC INC
  • TH/FRIWO
  • FRIWO GERAETEBAU GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10.5544.003-18.