Fluke FLUKE-FP

Foodpro Infrared Food Thermometer, Foodpro Series
$ 198.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-FP.

RS (Formerly Allied Electronics)

Datasheet22 pages14 years ago

Descriptions

Descriptions of Fluke FLUKE-FP provided by its distributors.

FOODPRO INFRARED FOOD THERMOMETER, FOODPRO SERIES
FoodPro Food Safety Thermometer Temperature Tester Type:Thermometer - Infrared; Accuracy:+/-1 Deg C (0 to 65 Deg C); Response Time:500ms; Temperature Accuracy
THERMOMETER, FOOD, INFRARED FLUKE FP; Temperature Measuring Range:-30°C to +200°C; Accuracy %:1.5%; Operating Temperature Min:0°C; Operating Temperature Max:50°C; SVHC:No SVHC (20-Jun-2013); Battery Size Code:AA; Distance to Spot Size:2.5:1 @ 90% energy; Emissivity:Pre-set for food applications; External Depth:50mm; External Length / Height:150mm; External Width:30mm; Operating Temperature Range:0°C to +50°C; Range:25 to 250; Relative Humidity Range:90%; Response Time:500ms; Spectral Response:8 - 14; Storage Temperature Max:60°C; Storage Temperature Min:-20°C; Weight:100g
FLUKE FLUKE FP IR Therm, -20 to 400F, 1 In@2.5 In Focus. More details: Infrared Thermometer, Temp. Range (F) -20 Degrees to 400 Degrees F, Temp. Range (C) -30 Degrees to 200 Degrees C, Focus Spot Size and Distance 2.5:1, Accuracy +/-2 Degrees F, Emissivity Preset for Food Service Applications, Battery Type AA, Display LCD, Resolution 0.2 Degrees C, Spectral Response 8 to 14 uM, Response Time Less Than 500 msec., Repeatability +/-2 Degrees F or +/-1.5 Percent, Operating Temp. Range 32 Degrees to 120 Degrees F

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE FP
  • FLUKE-FP.
  • FOOD PRO
  • FP