Finder 50.12.9.012.1000

Relay With Forcibly Guided Contacts, DPDT 8A, 12V DC Coil, Agni Contact
$ 13.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 50.12.9.012.1000.

IHS

Datasheet6 pages7 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-1.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity5-1393243-4
Power/Signal Relay, 2 Form C, Dpdt, Latched, 0.05A (Coil), 12Vdc (Coil), 600Mw (Coil), 8A
TE Connectivity1393845-4
TE Connectivity RP821012 Power Signal Relay 2FormC DPDT Momentary
TE ConnectivityRP420012
RELAY GEN PURPOSE DPDT 8A 12V / General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Electromechanical Relay DPDT 10A 12VDC 160Ohm Through Hole
Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay
Electromechanical Relay 12VDC 160Ohm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay

Descriptions

Descriptions of Finder 50.12.9.012.1000 provided by its distributors.

RELAY WITH FORCIBLY GUIDED CONTACTS, DPDT 8A, 12V DC COIL, AGNI CONTACT
Power Relay 12VDC 15A DPDT(29x12.4x25)mm THT
Finder 50.12.9.012.1000 PCB Mount Relay 12VDC 8A DPDT AgNi
Finder Safety Relay, DPDT 8A, 12V DC coil, Ag
安全继电器, PCB安装 8A 12V;
Relay, Safety, Dpdt, 250Vac, 8A; Coil Voltage:12Vdc; Contact Configuration:Dpdt; Product Range:50.12 Series; Relay Mounting:Through Hole; Contact Current:8A; Relay Terminals:Solder; Contact Voltage Ac Nom:250V; Contact Voltage Dc Rohs Compliant: Yes |Finder Relays, Inc. 50.12.9.012.1000
Series = 50 / Coil Resistance Ohm = 205 / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = Radial Leads / Mounting Type = Through Hole / Width mm = 29 / Relay Type = Forcibly Guided / Switching Power mW = 500 / Depth mm = 12.4 / Height mm = 25 / Switching Current A = 8 / Switching Voltage - AC V = 250

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH