Finder 48.52.8.230.0060

Coupling relay 2 Form C (NO/NC), 230 V (AC), 8 A, 250 V (AC), 48.52.8.230.0060
$ 20.635
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 48.52.8.230.0060.

element14 APAC

Datasheet10 pages10 years ago

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+1689%

CAD Models

Download Finder 48.52.8.230.0060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Finder 48.52.8.230.0060 provided by its distributors.

Coupling relay 2 Form C (NO/NC), 230 V (AC), 8 A, 250 V (AC), 48.52.8.230.0060
RELAY, DPDT, 230VAC, 15A, DIN-RAIL; Coil Voltage VAC Nom:230V; Coil Voltage VDC Nom:-; Contact Current Max:15A; Contact Voltage AC Nom:250V; Contact Voltage DC Max:-; Coil Resistance:-; Contact Configuration:DPDT
Coupling Relay Dimensions L x W x H: 95.5 x 15.8 x 78.6 mm Temperature range: -40 ... +70 °C Contact material: AgNi Contacts: 2 Change-Over (CO) Mounting: DIN Rail 35mm Protection rating: IP20 Series: 48 Series Termination type: Push-In
Relay, Dpdt, 250Vac, 8A; Contact Configuration:Dpdt; Coil Voltage:230Vac; Contact Current:8A; Product Range:48 Series; Relay Mounting:Din Rail; Coil Type:Ac; Contact Voltage Vac:250V; Relay Terminals:Screw; Contact Voltage Vdc:30V Rohs Compliant: Yes |Finder Relays, Inc. 48.52.8.230.0060

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH