Finder 39.00.7.024.9024

Ssr-masterbasic, Spst-no 6A, 24V DC Input, 1.5-24V DC Output, Push-in Terminal
$ 30.985
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 39.00.7.024.9024.

RS (Formerly Allied Electronics)

Datasheet26 pages12 years ago

Inventory History

3 month trend:
-68.83%

Descriptions

Descriptions of Finder 39.00.7.024.9024 provided by its distributors.

SSR-MASTERBASIC, SPST-NO 6A, 24V DC INPUT, 1.5-24V DC OUTPUT, PUSH-IN TERMINAL
SSR-MasterBASIC, 24VDC In, 1.5 - 24 VDC Out, 10PK
Finder 39 39.00.7.024.9024 - 39.00.7.024.9024
Finder , Series 39, 6 A, 24 V , 26.4 V
Contact Configuration = 1NO / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Width mm = 6.2 / Series = 39 / Length mm = 87 / Load Voltage Max. V = 24 / Frequency Max. Hz = 60 / Load Current Max. A = 2 / Load Voltage Min. V = 1.5 / Load Current Min. mA = 1 / Switching Function = DC Switching / Control Voltage Min. V = 19.2 / Control Voltage Max. V = 26.4 / Height mm = 90.7 / Frequency Min. Hz = 50

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH