Finder 36.11.9.048.4011

Relay, 1 Form C (NO/NC), 48 V (DC), 6.4 kΩ, 10 A, 277 V (AC), monostable, 36.11.9.048.4011
$ 2.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 36.11.9.048.4011.

IHS

Datasheet4 pages12 years ago

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+56.27%

CAD Models

Download Finder 36.11.9.048.4011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Finder 36.11.9.048.4011 provided by its distributors.

Relay, 1 Form C (NO/NC), 48 V (DC), 6.4 kΩ, 10 A, 277 V (AC), monostable, 36.11.9.048.4011
Power Relay 48VDC 10(NO)/5(NC)A SPDT(19mm 15.2mm 15mm) THT
Relay, Spdt, 250Vac, 10A; Contact Configuration:Spdt; Coil Voltage:48Vdc; Contact Current:10A; Product Range:36 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250Vac; Relay Terminals:Solder; Contact Voltage Rohs Compliant: Yes |Finder Relays, Inc. 36.11.9.048.4011
Coil Resistance kOhm = 6.4 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ / Series = 36 / Width mm = 15.2 / Relay Type = Miniature / Coil Voltage - DC V = 48 / Length mm = 19 / Height mm = 15 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 277

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH