Finder 36.11.9.005.4011

Relay, 1 Form C (no/nc), 5 V (DC), 70 Ω, 10 A, 277 V (AC), Monostable, 36.11.9.005.4011
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 36.11.9.005.4011.

IHS

Datasheet4 pages12 years ago

element14 APAC

Burklin Elektronik

SOS electronic

TME

Inventory History

3 month trend:
+15.48%

CAD Models

Download Finder 36.11.9.005.4011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanasonicJS1-5V-F
SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm
Power Relay 5VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
PanasonicJS1-B-5V-F
RELAY GEN PURPOSE SPDT 10A 5V | Panasonic Electronic Components JS1-B-5V-F
PanasonicJS1-F-5V-F
JS Series 10 A SPDT 5 VDC Through Hole Miniature Non-Polarized Power Relay
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 5VDC Through Hole Tray
Electromechanical Relay 5VDC 63Ohm 8ADC/10AAC SPDT (( 22.5mm 16.5mm 19mm)) THT Power Relay

Descriptions

Descriptions of Finder 36.11.9.005.4011 provided by its distributors.

Relay, 1 Form C (NO/NC), 5 V (DC), 70 Ω, 10 A, 277 V (AC), monostable, 36.11.9.005.4011
Electromechanical Relay, SPDT, MBB, 6.5VDC (Coil), 360mW (Coil), Random, AC/DC Output
General Purpose Relay, 36 Series, Power, Spdt, 5 Vdc, 10 A Rohs Compliant: Yes |Finder Relays, Inc. 36.11.9.005.4011
Finder 36.11.9.005.4011 PCB Mount Relay 10A 5VDC SPDT-CO
SPDT PCB MOUNT RELAY THROUGH HOLE, 5V DC
继电器, PCB, SPCO, 5VDC, 10A;
RELAY, SPDT, 250VAC, 10A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 10A; Product Range: 36 Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contac

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH