Finder 345170125010

Finder 34.51.7.012.5010 ノンラッチリレー

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Finder 345170125010 provided by its distributors.

Finder 34.51.7.012.5010 ノンラッチリレー
RELAY, SPCO, 6A, 12VDC; Series:34; Relay Type:General Purpose; Voltage, Coil DC Nom:12V; Resistance, Coil:840ohm; Poles, No. of:1; Configuration, Contact:SPCO; Voltage, Contact AC Max:400V; Current, Contact AC Max:6A; Mounting Type:PCB; Length / Height, External:15mm; Width, External:28mm; Depth, External:5mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Approval Bodies:CSA, GOST, UL, VDE; Current, Contact Max:10A; Current, Contact Rating:6A; Current, Switch Max:10A; Material, Contact:AgNi + Au; Operations, Mechanical No. of:10000000; Power Rating:1500VA; Power, Coil DC:0.17W; Voltage, switching AC/DC Min:250V ac

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH