Finder 34.81.7.024.9024

Solid state relay, 24 VDC, 1.5-24 VDC, 6 A, PCB mounting, 34.81.7.024.9024
$ 21.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 34.81.7.024.9024.

IHS

Datasheet14 pages4 years ago

Farnell

TME

element14 APAC

Newark

Inventory History

3 month trend:
-5.87%

CAD Models

Download Finder 34.81.7.024.9024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay,Output Module,SSR,Phototriac,Zero-Cross,5-24VDC In,2A at 100-240VAC Out
PanasonicAQZ205
Solid State Relay 50mA 1.5V DC-In 2A 100V AC/DC-Out 4-Pin SIL
Solid State Relay 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP SMD Stick
SSR RELAY SPST-NO 2A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP
PanasonicAQY272
Relay SSR 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY272A
Relay SSR 50mA 1.5 Volt DC-IN 2A 60 Volt AC/DC Output 4-Pin PDIP Surface Mount

Descriptions

Descriptions of Finder 34.81.7.024.9024 provided by its distributors.

Solid state relay, 24 VDC, 1.5-24 VDC, 6 A, PCB mounting, 34.81.7.024.9024
DC RoHS Compliant Active SPST-NO (1Form A) Solid State Relay 24VDC 28mm 6A
SOLID STATE PCB/PLUG-IN RELAY, SPST-NO 6A, 24V DC INPUT, 1.5-24V DC OUTPUT
Slim Timed Socket For 34 Series, 1 Output 2A 24 VDC, Solid State Relay
Ssr, Pcb, Spst-No, 24Vdc, 20A; Contact Configuration:Spst-No; Load Current:6A; Operating Voltage Max:30Vdc; Relay Mounting:Pcb; Relay Terminals:Through Hole; Switching Mode:Dc Switch; Operating Voltage Min:16Vdc Rohs Compliant: Yes |Finder Relays, Inc. 34.81.7.024.9024
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 15.6 / Series = 34 / Length mm = 28 / Load Voltage Max. V = 24 / Load Current Max. A = 2 / Load Voltage Min. V = 1.5 / Load Current Min. mA = 1 / Switching Function = DC Switching / Control Voltage Min. V = 16 / Control Voltage Max. V = 30 / Height mm = 5

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH