Festo VL/O-3-1/8-B

Pneumatic Valve, G1/8, 10Bar Rohs Compliant: Yes |Festo VL/O-3-1/8-B
$ 177.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo VL/O-3-1/8-B.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Inventory History

3 month trend:
+21.05%

Supply Chain

Country of OriginGermany
Introduction Date2024-05-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo VL/O-3-1/8-B provided by its distributors.

Pneumatic Valve, G1/8, 10Bar Rohs Compliant: Yes |Festo VL/O-3-1/8-B
VALVE, TIGER, 3/2 NC OR NO, G 1/8 PORT, EXT PILOT, 500L/MIN
Festo , Classic Tiger, G 1/8, , 500L/min, 3
Valve Configuration = 3/2 / Media Type = Compressed Air / Operating Pressure Min. kPa = -95 / Operating Pressure Max. MPa = 1 / Connection Size = G1/8" / Housing Material = Die-Cast Aluminium / Series = Tiger Classic / Length mm = 45 / Width mm = 26 / Height mm = 65

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON