Festo SG-M10X1,25

Rod Clevis, M10 X 1.25, Galvanized Steel Rohs Compliant: Yes |Festo SG-M10X1, 25
$ 9.42
Production

Price and Stock

Inventory History

3 month trend:
-6.51%

Supply Chain

Country of OriginGermany
Introduction Date2019-05-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Festo SG-M10X1,25 provided by its distributors.

Rod Clevis, M10 X 1.25, Galvanized Steel Rohs Compliant: Yes |Festo SG-M10X1,25
CLEVIS FASTENER, M10X1.25 INTERNAL THREAD, GALVANIZED STEEL, SG SERIES
Mechanical Accessories
杆U形夹, M10 X 1.25, 镀锌钢;
Accessory Type = Rod Clevis / Suitable for = Swivelling Cylinder / Accessory Material = Steel / Length mm = 52 / Width mm = 26 / Height mm = 20

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON