Festo SEA-5GS-11-DUO

Sensor Connector, M12, Female, 5 Pos Rohs Compliant: Yes |Festo SEA-5GS-11-DUO
$ 46.15
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo SEA-5GS-11-DUO.

Farnell

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-10-23
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2025-06-30

Descriptions

Descriptions of Festo SEA-5GS-11-DUO provided by its distributors.

Sensor Connector, M12, Female, 5 Pos Rohs Compliant: Yes |Festo SEA-5GS-11-DUO
PLUG CONNECTOR, STRAIGHT, DESIGN A M12 5-PIN, FOR 2X2.5 TO 2.9 OR 2X5MM CABLE,4A
Festo Plug SEA-5GS-11-DUO
传感器连接器, M12, 母, 5 路;
Circular Connector
Festo, 192010
Shell Material = Polyamide / Contact Plating = Bronze / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 5 / Body Orientation = Straight / Current Rating A = 4 / Connector Coding = A-Coded / Voltage Rating V = 60 / Length mm = 63 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 5 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 2.9 / IP Rating = IP65 / Coupling Method = Threaded / Series = SEA

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEA5GS11DUO