Festo QS-G1/2-12-I

Push-In Fitting, 12Mm, G1/2, 24Mm Rohs Compliant: Yes |Festo QS-G1/2-12-I
$ 6.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo QS-G1/2-12-I.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-10.00%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo QS-G1/2-12-I provided by its distributors.

Push-In Fitting, 12Mm, G1/2, 24Mm Rohs Compliant: Yes |Festo QS-G1/2-12-I
Festo 12 mm O x G1/2 Male Connector
Pneumatic Accessories
Festo, 186115
Product Type = Fitting / Media Type = Compressed Air / Connection Size A = G1/2", Male Thread / Connection Size B = Ø12 mm, Push-In Connector / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 12 / Operating Pressure Max. bar = 14 / Series = QS / Overall Length mm = 28

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON