Festo QS-G1/2-12

Push-in Connector, 1 Port G 1/2 Thread & 1 Port 12MM Od Tube, Blue Ring
$ 5.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo QS-G1/2-12.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-13.98%

Descriptions

Descriptions of Festo QS-G1/2-12 provided by its distributors.

PUSH-IN CONNECTOR, 1 PORT G 1/2 THREAD & 1 PORT 12MM OD TUBE, BLUE RING
Push-In Fitting, 12Mm, G1/2 Rohs Compliant: Yes |Festo QS-G1/2-12
Festo 12 mm O x G1/2 Male Connector
Product Type = Fitting / Media Type = Compressed Air / Connection Size A = G1/2", Male Thread / Connection Size B = Ø12 mm, Push-In Connector / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 12 / Operating Pressure Max. bar = 14 / Series = QS / Overall Length mm = 28

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON