Festo MSFG-24/42-50/60

Solenoid Valve, 24Vdc, -5 To 40 Deg C Rohs Compliant: Yes |Festo MSFG-24/42-50/60
$ 30.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo MSFG-24/42-50/60.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-43.22%

Supply Chain

Country of OriginGermany
Introduction Date2017-01-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo MSFG-24/42-50/60 provided by its distributors.

Solenoid Valve, 24Vdc, -5 To 40 Deg C Rohs Compliant: Yes |Festo MSFG-24/42-50/60
SOLENOID COIL, 24VDC, 4.5W, IP65, PLUG VANES FOR MSSD-F, 3-PIN, MSFG SERIES
Festo MSFG-24/42-50/60 电磁线圈 电磁阀线圈
Rated Voltage VDC = 24 / Rated Voltage VAC = 48 / Rated Power W = 4.5 / Width mm = 22 / Length mm = 30 / Operating Temperature Max. °C = 40 / Operating Temperature Min. °C = -5 / Operation Type (AC/DC) = AC / DC / Protection Rating = IP65 / Height mm = 34

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON