Festo MSB4-1/4:C3:J1:D14-WP

Air Preparation Unit, 4Mm, 14Bar, G1/4 Rohs Compliant: Yes |Festo MSB4-1/4: C3: J1: D14-WP
$ 368.1
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo MSB4-1/4:C3:J1:D14-WP.

Farnell

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.18%

Descriptions

Descriptions of Festo MSB4-1/4:C3:J1:D14-WP provided by its distributors.

Air Preparation Unit, 4Mm, 14Bar, G1/4 Rohs Compliant: Yes |Festo MSB4-1/4:C3:J1:D14-WP
Festo , MS, 40¦Ìm, G 1/4, 14 bar, 0.8bar
G1/4" 0.5-12 bar F/R with On/Off Valve
Connection Port Size = G1/4" / Drain Type = Manual / Filtration Size um = 40 / Integrated Pressure Gauge = Yes / Pressure Setting Min. kPa = 50 / Pressure Setting Max. MPa = 1 / Bowl Material = Polycarbonate / Operating Temperature Min. - Process °C = 0 / Operating Temperature Max. - Process °C = 50 / Operating Temperature Min. - Ambient °C = 0 / Operating Temperature Max. - Ambient °C = 50

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON