Festo MS6-DL-1/2

Festo , MS6, G 1/2, , 6400 (Relief Direction) L/min, 6450 (Main Flow Direction) L/min, 2
$ 87.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo MS6-DL-1/2.

Farnell

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.67%

Descriptions

Descriptions of Festo MS6-DL-1/2 provided by its distributors.

Festo , MS6, G 1/2, , 6400 (Relief Direction) L/min, 6450 (Main Flow Direction) L/min, 2
Soft Start Valve, G1/2, 18Bar Rohs Compliant: Yes |Festo MS6-DL-1/2
AIR ON/OFF VALVE, 2/2, 6450 L/MIN 4-18 BAR, G1/2, MS SERIES
Valve Configuration = 2/2 / Media Type = Compressed Air / Media Type = Inert Gas / Operating Pressure Min. bar = 4 / Operating Pressure Max. bar = 18 / Connection Size = G1/2" / Housing Material = Die-Cast Aluminium / Series = MS6 / Protection Rating = IP65 / Length mm = 76 / Width mm = 62 / Height mm = 108

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS6DL1/2