Festo MS4-LFR-1/4-D7-ERM-AS

Filter Regulator/40Um/Manual/14Bar, G1/4 Rohs Compliant: Yes |Festo MS4-LFR-1/4-D7-ERM-AS
$ 65.33
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo MS4-LFR-1/4-D7-ERM-AS.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-2.78%

Supply Chain

Country of OriginGermany
Introduction Date2019-07-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Festo MS4-LFR-1/4-D7-ERM-AS provided by its distributors.

Filter Regulator/40Um/Manual/14Bar, G1/4 Rohs Compliant: Yes |Festo MS4-LFR-1/4-D7-ERM-AS
Festo , MS4-LFR, 40¦Ìm, G 1/4, 14 bar, 0.8bar
G1/4" 0.5 to 12 bar Filter Regulator
Connection Port Size = G1/4" / Drain Type = Manual / Filtration Size um = 40 / Integrated Pressure Gauge = Yes / Pressure Setting Min. kPa = 50 / Pressure Setting Max. MPa = 1.2 / Bowl Material = Polycarbonate / Operating Temperature Min. - Process °C = -10 / Operating Temperature Max. - Process °C = 60 / Operating Temperature Min. - Ambient °C = -10 / Operating Temperature Max. - Ambient °C = 60

Images

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON