Festo MD-2-24VDC-PA

Solenoid Valve, 24Vdc, -20 To 50 Deg C Rohs Compliant: Yes |Festo MD-2-24VDC-PA
$ 34.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo MD-2-24VDC-PA.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+8.02%

Supply Chain

Country of OriginGermany
Introduction Date2025-02-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo MD-2-24VDC-PA provided by its distributors.

Solenoid Valve, 24Vdc, -20 To 50 Deg C Rohs Compliant: Yes |Festo MD-2-24VDC-PA
Festo MD-2-24VDC-PA ソレノイドコイル ソレノイドバルブコイル
Pneumatic Accessories
电磁阀, 24VDC, -20 至 50 度 C;
Festo , MD-2, 24V
Festo, 549903
Rated Voltage V = 24 / Rated Power W = 6.8 / Width mm = 30 / Length mm = 36 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -20 / Operation Type (AC/DC) = DC / Protection Rating = IP65 / Height mm = 34

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON