Festo MAP-40-4-1/8-EN

Precision Pressure Gauge, 4Bar, R1/8 Rohs Compliant: Yes |Festo MAP-40-4-1/8-EN
$ 32.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo MAP-40-4-1/8-EN.

Farnell

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.13%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo MAP-40-4-1/8-EN provided by its distributors.

Precision Pressure Gauge, 4Bar, R1/8 Rohs Compliant: Yes |Festo MAP-40-4-1/8-EN
PRECISION PRESSURE GAUGE, APPROX DIAM 40MM, NO SCALES 2BAR/PSI
Pneumatic Accessories
Festo, 162842
External Diameter mm = 39 / Connection Size = R1/8" / Pressure Rating Min. kPa = 0 / Pressure Rating Max. kPa = 400 / Pressure Gauge Material = ABS / Mounting Type = In-Line / Protection Rating = IP43 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON