Festo LRP-1/4-0,7

Pressure Regulator, 12Bar, G1/4, 800Lpm Rohs Compliant: Yes |Festo LRP-1/4-0, 7
$ 398.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo LRP-1/4-0,7.

Inventory History

3 month trend:
-6.67%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo LRP-1/4-0,7 provided by its distributors.

Pressure Regulator, 12Bar, G1/4, 800Lpm Rohs Compliant: Yes |Festo LRP-1/4-0,7
PRECISION PRESSURE REGULATOR, G 1/4, .05-.7 BAR, GAUGE SOLD SEPARATE
Festo LRP Pneumatic Precision Pressure Regulator
Festo , 1bar12bar, G 1/4, 7bar
Connection Size = G1/4" / Set Pressure Min. bar = 1 / Set Pressure Max. bar = 12 / Flow Rate L/min = 800 / Series = LRP / Length mm = 50 / Width mm = 50 / Height mm = 108

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRP-1/4-07
  • LRP-14-07