Festo GRLZ-1/8-QS-4-D

1-Way Flow Ctrl Valve, Qs-4-G1/8, 10Bar Rohs Compliant: Yes |Festo GRLZ-1/8-QS-4-D
$ 26.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo GRLZ-1/8-QS-4-D.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-23.68%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo GRLZ-1/8-QS-4-D provided by its distributors.

1-Way Flow Ctrl Valve, Qs-4-G1/8, 10Bar Rohs Compliant: Yes |Festo GRLZ-1/8-QS-4-D
FLOW CONTROL VALVE, 1 PORT G 1/8 THREAD & 1 PORT 4MM OD TUBE, BLUE RING
One-Way Flow Control Valve GRLZ-1/8-QS-4-D
Supply Flow Regulator, G1/8 x 4mm
Festo Flow Control G1/8 X 4mm OD
91003004,单向流量控制阀, QS-4-G1/8, 10BAR;
Product Type = Flow Control Valve / Media Type = Compressed Air / Connection Size = G1/8" / Connection Size = QS-6 / Housing Material = Aluminium Alloy / Supply Pressure Min. kPa = 20 / Supply Pressure Max. MPa = 1 / Flow Rate l/min = 160 / Mounting Type = Screw / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 29 / Height mm = 32

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRLZ1/8QS4D