Festo GRLA-M5-QS-6-D

One-Way Flow Ctrl Valve, Qs-6-M5, 10Bar Rohs Compliant: Yes |Festo GRLA-M5-QS-6-D
$ 26.1
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo GRLA-M5-QS-6-D.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+56.12%

Descriptions

Descriptions of Festo GRLA-M5-QS-6-D provided by its distributors.

One-Way Flow Ctrl Valve, Qs-6-M5, 10Bar Rohs Compliant: Yes |Festo GRLA-M5-QS-6-D
FLOW CONTROL VALVE, 1 PORT M5 THREAD & 1 PORT 6MM OD TUBE, BLUE RING
Exhaust Flow Regulator, M5 x 6mm
Festo 6 mm O x M5 Flow Control
91003004,单向流量控制阀, QS-6-M5, 10BAR;
Product Type = Flow Control Valve / Media Type = Compressed Air / Connection Size = M5 / Connection Size = QS-6 / Housing Material = Aluminium Alloy / Supply Pressure Min. kPa = 20 / Supply Pressure Max. MPa = 1 / Flow Rate l/min = 115 / Mounting Type = Screw / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 26 / Height mm = 24

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON