Festo GRLA-3/8-QS-8-D

1-Way Flow Ctrl Valve, Qs-8-G3/8, 10Bar Rohs Compliant: Yes |Festo GRLA-3/8-QS-8-D
$ 38.93
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo GRLA-3/8-QS-8-D.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-19.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo GRLA-3/8-QS-8-D provided by its distributors.

1-Way Flow Ctrl Valve, Qs-8-G3/8, 10Bar Rohs Compliant: Yes |Festo GRLA-3/8-QS-8-D
FLOW CONTROL VALVE, 1 PORT G 3/8 THREAD & 1 PORT 8MM OD TUBE, BLUE RING
One-Way Flow Control Valve GRLA-3/8-QS-8-D
Festo 1-way contr.val GRLA-3/8-QS-8-D
Exhaust Flow Regulator, G3/8 x 8mm
91003004,单向流量控制阀, QS-8-G3/8, 10BAR;
Product Type = Flow Control Valve / Media Type = Compressed Air / Connection Size = G3/8" / Connection Size = QS-8 / Housing Material = Aluminium Alloy / Supply Pressure Min. kPa = 20 / Supply Pressure Max. MPa = 1 / Flow Rate l/min = 820 / Mounting Type = Screw / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 44 / Height mm = 42

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRLA3/8QS8D