Festo DSNU-25-40-PPS-A

Cylinder, Dbl Acting, 25Mm, 10Bar, 40Mm Rohs Compliant: Yes |Festo DSNU-25-40-PPS-A
$ 100.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DSNU-25-40-PPS-A.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-18.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo DSNU-25-40-PPS-A provided by its distributors.

Cylinder, Dbl Acting, 25Mm, 10Bar, 40Mm Rohs Compliant: Yes |Festo DSNU-25-40-PPS-A
FESTO DSNU-25-40-PPS-A Standards-Based Cylinder DSNU-25-40-PPS-A
Round Cylinder, 25mm Bore, 40mm Stroke
RS APAC
Festo , , DSNU, 40mm, 25mm, G 1/8
60003000,气缸, 25MM, 10BAR, 40MM;
Cylinder Type = ISO Cylinder / Bore Size mm = 25 / Action Type = Double Acting / Stroke mm = 40 / Operating Pressure Min. mbar = 600 / Operating Pressure Max. bar = 10 / Connection Port Size = G1/8" / Rod End Type = Male / Piston Speed Min. mm/s = 10 / Piston Speed Max. mm/s = 100 / Piston Rod Material = Steel / Piston Rod Thread = M8 / Housing Material = Aluminium Anodised / Seal Material = NBR / Seal Material = PUR / Series = DSNU / Length mm = 160 / Width mm = 32 / Height mm = 32

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON