Festo DSNU-20-30-PPS-A

Cylinder, Dbl Acting, 20Mm, 10Bar, 30Mm Rohs Compliant: Yes |Festo DSNU-20-30-PPS-A
$ 76.39
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DSNU-20-30-PPS-A.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-71.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo DSNU-20-30-PPS-A provided by its distributors.

Cylinder, Dbl Acting, 20Mm, 10Bar, 30Mm Rohs Compliant: Yes |Festo DSNU-20-30-PPS-A
FESTO DSNU-20-30-PPS-A Standards-Based Cylinder DSNU-20-30-PPS-A
Round Cylinder 20mm Bore 30-mm Stroke
Festo , , DSNU, 30mm, 20mm, G 1/8
60003000,气缸, 20MM, 10BAR, 30MM;
Cylinder Type = ISO Cylinder / Bore Size mm = 20 / Action Type = Double Acting / Stroke mm = 30 / Operating Pressure Min. kPa = 100 / Operating Pressure Max. MPa = 1 / Connection Port Size = G1/8" / Rod End Type = Male / Piston Rod Material = Steel / Piston Rod Thread = M8 / Housing Material = Stainless Steel / Seal Material = PUR / Seal Material = NBR / Series = DSNU / Length mm = 112 / Width mm = 32 / Height mm = 32

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON