Festo DSNU-12-10-P-A

Cylinder, Dbl Acting, 12Mm, 10Bar, 10Mm Rohs Compliant: Yes |Festo DSNU-12-10-P-A
$ 56.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DSNU-12-10-P-A.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+9.88%

Supply Chain

Country of OriginGermany
Introduction Date2024-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo DSNU-12-10-P-A provided by its distributors.

Cylinder, Dbl Acting, 12Mm, 10Bar, 10Mm Rohs Compliant: Yes |Festo DSNU-12-10-P-A
STANDARD CYLINDER, M5 PORTS, M6 ROD THREAD, 12MM PISTON DIA, 10MM STROKE
FESTO DSNU-12-10-P-A Standards-Based Cylinder DSNU-12-10-P-A
Round Cylinder 12mm Bore, 10mm Stroke
Festo , , DSNU, 10mm, 12mm, M5
60003000,气缸, 12MM, 10BAR, 10MM;
Cylinder Type = ISO Cylinder / Bore Size mm = 12 / Action Type = Double Acting / Stroke mm = 10 / Operating Pressure Min. kPa = 150 / Operating Pressure Max. MPa = 1 / Connection Port Size = M5 / Rod End Type = Male / Piston Rod Material = Steel / Piston Rod Thread = M6 / Housing Material = Stainless Steel / Seal Material = PUR / Seal Material = NBR / Series = DSNU / Length mm = 89 / Width mm = 24 / Height mm = 24

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON