Festo DSBC-63-30-PPVA-N3

Cylinder, Dbl Acting, 63Mm, 12Bar, 30Mm Rohs Compliant: Yes |Festo DSBC-63-30-PPVA-N3
$ 274.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DSBC-63-30-PPVA-N3.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2024-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo DSBC-63-30-PPVA-N3 provided by its distributors.

Cylinder, Dbl Acting, 63Mm, 12Bar, 30Mm Rohs Compliant: Yes |Festo DSBC-63-30-PPVA-N3
FESTO DSBC-63-30-PPVA-N3 Standards-Based Cylinder DSBC-63-30-PPVA-N3
Festo , , DSBC, 30mm, 63mm, G 3/8
60003000,气缸, 63MM, 12BAR, 30MM;
Cylinder Type = ISO Cylinder / Bore Size mm = 63 / Action Type = Double Acting / Stroke mm = 30 / Operating Pressure Min. mbar = 400 / Operating Pressure Max. bar = 12 / Connection Port Size = G3/8" / Rod End Type = Male / Piston Speed Max. m/s = 1 / Piston Rod Material = Steel / Piston Rod Thread = M16 x 1.5 mm / Housing Material = Aluminium / Seal Material = PUR / Series = DSBC / Length mm = 187 / Width mm = 75 / Height mm = 75

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON