Festo DSBC-32-125-PPSA-N3

Cylinder, Dbl Acting, 32Mm, 12Bar, 125Mm Rohs Compliant: Yes |Festo DSBC-32-125-PPSA-N3
$ 183.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DSBC-32-125-PPSA-N3.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-58.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo DSBC-32-125-PPSA-N3 provided by its distributors.

Cylinder, Dbl Acting, 32Mm, 12Bar, 125Mm Rohs Compliant: Yes |Festo DSBC-32-125-PPSA-N3
Standards-Based Cylinder DSBC-32-125-PPSA-N3
Festo , , DSBC, 125mm, 32mm, G 1/8
60003000,气缸, 32MM, 12BAR, 125MM;
Cylinder Type = ISO Cylinder / Bore Size mm = 32 / Action Type = Double Acting / Stroke mm = 125 / Operating Pressure Min. mbar = 600 / Operating Pressure Max. bar = 12 / Connection Port Size = G1/8" / Rod End Type = Male / Piston Speed Max. m/s = 1 / Piston Rod Material = Steel / Piston Rod Thread = M10 x 1.25 mm / Housing Material = Aluminium / Seal Material = PUR / Series = DSBC / Length mm = 244 / Width mm = 45 / Height mm = 45

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON