Bore Size mm = 12 / Action Type = Double Acting / Stroke mm = 20 / Operating Pressure Min. bar = 1 / Operating Pressure Max. bar = 8 / Force @ 6 Bar N = 136 / Connection Port Size = M5 / Cushioning Type = Both Ends / Piston Speed Max. mm/s = 500 / Series = Slide Drive / Length mm = 76 / Width mm = 60 / Height mm = 36