Festo CPE14-M1BH-3GL-QS-8

Air Solenoid Valve, Qs-8, 8Bar, 24Vdc Rohs Compliant: Yes |Festo CPE14-M1BH-3GL-QS-8
$ 222.29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo CPE14-M1BH-3GL-QS-8.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-10.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo CPE14-M1BH-3GL-QS-8 provided by its distributors.

Air Solenoid Valve, Qs-8, 8Bar, 24Vdc Rohs Compliant: Yes |Festo CPE14-M1BH-3GL-QS-8
VALVE, 3/2 CLOSED AIR SPR, QS-8, G1/8, 24VDC, INT PILOT, 2.5 TO 8 BAR, 810L/MIN
Festo , CPE, G 1/8, , 810L/min, 24V , 3
91005000,电磁阀, QS-8, 8BAR, 24VDC;
Valve Configuration = 3/2 / Media Type = Air / Operating Pressure Min. bar = 2.5 / Operating Pressure Max. bar = 8 / Rated Voltage VDC = 24 / Connection Size = QS-8 / Termination Type = Pins / Housing Material = Aluminium Alloy / Series = CPE14 / Protection Rating = IP65 / Length mm = 57 / Width mm = 14 / Height mm = 86.3

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON