Festo AMTE-M-LH-M5

Pneumatic Muffler, 10Bar, M5 Rohs Compliant: Yes |Festo AMTE-M-LH-M5
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo AMTE-M-LH-M5.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-17.18%

Supply Chain

Country of OriginGermany
Introduction Date2025-01-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo AMTE-M-LH-M5 provided by its distributors.

Pneumatic Muffler, 10Bar, M5 Rohs Compliant: Yes |Festo AMTE-M-LH-M5
FESTO AMTE-M-LH-M5 Silencer AMTE-M-LH-M5
Festo , AMTE, , M5 , 72 dB(A)dB(A)
Fluid Type = Air / Material = Brass / Inlet Connection Size = M5 / Operating Pressure Min. bar = 0 / Operating Pressure Max. bar = 10 / Series = AMTE / Length mm = 19.8 / Width mm = 5

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON