Festo ADVC-40-10-I-P

Cylinder, Dbl Acting, 40Mm, 10Bar, 10Mm Rohs Compliant: Yes |Festo ADVC-40-10-I-P
$ 127.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo ADVC-40-10-I-P.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo ADVC-40-10-I-P provided by its distributors.

Cylinder, Dbl Acting, 40Mm, 10Bar, 10Mm Rohs Compliant: Yes |Festo ADVC-40-10-I-P
FESTO ADVC-40-10-I-P Short-Stroke Cylinder ADVC-40-10-I-P
Festo , , ADVC, 10mm, 40mm, G 1/8
60003000,气缸, 40MM, 10BAR, 10MM;
Cylinder Type = Compact Cylinder / Bore Size mm = 40 / Action Type = Double Acting / Stroke mm = 10 / Operating Pressure Min. kPa = 150 / Operating Pressure Max. MPa = 1 / Connection Port Size = G1/8" / Rod End Type = Female / Piston Rod Material = Steel / Piston Rod Thread = M6 / Housing Material = Aluminium Anodised / Seal Material = PUR / Series = ADVC / Length mm = 46 / Width mm = 54 / Height mm = 54

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON