Festo ADN-50-80-I-P-A

Cylinder, Dbl Acting, 50Mm, 10Bar, 80Mm Rohs Compliant: Yes |Festo ADN-50-80-I-P-A
$ 142.17
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo ADN-50-80-I-P-A.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Festo ADN-50-80-I-P-A provided by its distributors.

Cylinder, Dbl Acting, 50Mm, 10Bar, 80Mm Rohs Compliant: Yes |Festo ADN-50-80-I-P-A
FESTO ADN-50-80-I-P-A Compact Cylinder ADN-50-80-I-P-A
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Festo , , ADN, 80mm, 50mm, G 1/8
60003000,气缸, 50MM, 10BAR, 80MM;
Cylinder Type = ISO Compact Cylinder / Bore Size mm = 50 / Action Type = Double Acting / Stroke mm = 80 / Operating Pressure Min. kPa = 60 / Operating Pressure Max. MPa = 1 / Connection Port Size = G1/8" / Rod End Type = Female / Piston Rod Material = Steel / Piston Rod Thread = M10 / Housing Material = Aluminium Anodised / Seal Material = PUR / Series = ADN / Length mm = 53 / Width mm = 66 / Height mm = 66

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON