Festo ADN-20-40-I-P-A

Cylinder, Dbl Acting, 20Mm, 10Bar, 40Mm Rohs Compliant: Yes |Festo ADN-20-40-I-P-A
$ 60.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo ADN-20-40-I-P-A.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-60.13%

Descriptions

Descriptions of Festo ADN-20-40-I-P-A provided by its distributors.

Cylinder, Dbl Acting, 20Mm, 10Bar, 40Mm Rohs Compliant: Yes |Festo ADN-20-40-I-P-A
FESTO ADN-20-40-I-P-A Compact Cylinder ADN-20-40-I-P-A
60003000,气缸, 20MM, 10BAR, 40MM;
Cylinder Type = ISO Compact Cylinder / Bore Size mm = 20 / Action Type = Double Acting / Stroke mm = 40 / Operating Pressure Min. kPa = 60 / Operating Pressure Max. MPa = 1 / Connection Port Size = M5 / Rod End Type = Female / Piston Rod Material = Steel / Piston Rod Thread = M6 / Housing Material = Aluminium Anodised / Seal Material = PUR / Series = ADN / Length mm = 43 / Width mm = 36 / Height mm = 36

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON