Fastron 09P-472J-51

Inductor Pluggable Shielded Wirewound 4700uH 5% 20KHz 75Q-Factor Ferrite 0.18A 11.5Ohm DCR RDL T/R
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 09P-472J-51.

IHS

Datasheet1 page3 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.428
$ 0.407
Stock
5,408
4,302
Authorized Distributors
5
6
Inductance
4.7 mH
4.7 mH
Tolerance
5 %
5 %
Current Rating
-
130 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
11.5 Ω
11.5 Ω
Q Factor
75
75
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-07
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 09P-472J-51 provided by its distributors.

Inductor Pluggable Shielded Wirewound 4700uH 5% 20KHz 75Q-Factor Ferrite 0.18A 11.5Ohm DCR RDL T/R
General Purpose Inductor, 4700uH, 5%, 1 Element, Ferrite-Core
Pluggable Inductor with Tube
Fastron
20KHz 650KHz 130mA 70 4.7mH 11.5¦¸ ¡À5% 12.5mm*12.5mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09P-472-J-51
  • 09P472J51