Fairview Microwave SC8257

Right Angle Sma Female (jack) Bulkhead Pcb Connector Thru Hole, Solder
$ 25.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC8257.

element14 APAC

Datasheet3 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SC8257 provided by its distributors.

RIGHT ANGLE SMA FEMALE (JACK) BULKHEAD PCB CONNECTOR THRU HOLE, SOLDER
Conn SMA 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole F Gold
RF COAX CONN, R/A SMA BLKHD JACK, 50 OHM;
Rf Coax Conn, R/A Sma Blkhd Jack, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Bulkhead Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Frequency Max:12.4Ghz |Fairview Microwave SC8257
SC8257 RA SMA female bulkhead PCB connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This SMA female bulkhead connector uses shield attachment of solder attachment for the contact. Our female SMA right angle PCB connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz.Right angle SMA female bulkhead PCB RF connector has a ptfe dielectric type and a VSWR of 1.23:1. This Fairview Microwave SMA PCB connector has a brass body with gold plating. Our SC8257 SMA RA connector uses beryllium copper contact and a gold plating material. This SMA female right angle bulkhead PCB RF connector is RoHS compliant, you can find this SMA female right angle bulkhead PCB connector datasheet specifications above.Fairview Microwave RA female SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA right angle female thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC