What’s new: Find the right parts faster with our redesigned experience

Learn more

Fairview Microwave M39012/02-0503

M39012/02-0503 N Female (jack) Connector For RG55, RG142 Cable, Crimp/solder
$ 83.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave M39012/02-0503.

Electro Sonic

Datasheet1 page20 years ago

RFMW

Descriptions

Descriptions of Fairview Microwave M39012/02-0503 provided by its distributors.

M39012/02-0503 N FEMALE (JACK) CONNECTOR FOR RG55, RG142 CABLE, CRIMP/SOLDER
Rf Coax Conn, N Jack, 50 Ohm, 11Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg55, Rg142; Contact Material:Beryllium Copper; Product Range:-Rohs Compliant: Yes |Fairview Microwave M39012/02-0503
M39012/02-0503 N female coaxial connector from Fairview Microwave has an interface type of RG55, RG142 and a 50 Ohm impedance. This N female connector uses shield attachment of crimp/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.N female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave N coaxial connector has a brass body with silver plating. Our M39012/02-0503 N connector uses beryllium copper contact and a silver plating material. This N female coaxial RF connector is RoHS compliant, you can find this N female coaxial connector datasheet specifications above.Fairview Microwave female N connector purchases will ship the same day. Our N female RG55 / RG142 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC