onsemi NC7ST04P5

7ST04 EAR99 7ST Tape & Reel (TR) logic gate circuit 26ns @ 5.5V 50pF 1mm 2mA 2mA 2V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7ST04P5.

onsemi

Datasheet5 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Augswan

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MCP6241 Series 5.5 V 550 kHz SMT Rail-to-Rail Operational Amplifier - SC-70-5
4.3ns@ 5V,50pF 1 1 1 1 1.65V 5.5V 32mA Inverter TinyLogic UHS SC-70-5 , 2mm*1.25mm*1.1mm
MC74VHC Series 5.5 V Single Inverter SMT O-DRN Shifter - SOT-353
Tri-State 32mA 1.65V~5.5V 32mA -40℃~+85℃ SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsOPA348AIDCKR
ROHS3Compliant EAR99 OPA348 Tape & Reel (TR) op amp buffer circuit 2mm 0.5pA 5mV 1000kHz
STMicroelectronicsLMV321LICT
Low-power, general-purpose operational amplifier, -40 to 125°C, SC70-5, Tape and Reel

Descriptions

Descriptions of onsemi NC7ST04P5 provided by its distributors.

7ST04 EAR99 7ST Tape & Reel (TR) logic gate circuit 26ns @ 5.5V 50pF 1mm 2mA 2mA 2V
Inverter 1 Element CMOS 5-Pin SC-70 Tape and Reel
Logic Family / Base Number:NC7S04
The NC7ST04 is a single high performance CMOS Inverter, with TTL-compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails. High gain circuitry offers high noise immunity and reduced sensitivity to input edge rate. The TTL-compatible input facilitates TTL to NMOS/CMOS interfacing. Device performance is similar to MM74HCT but with ½ the output current drive of HC/HCT.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7ST04P5.