onsemi MAN74A

7 Seg Numeric LED Display, Red, 7.62mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAN74A.

IHS

Datasheet9 pages28 years ago
Datasheet8 pages0 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

DigiKey

CAD Models

Download onsemi MAN74A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1978-03-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MAN74A provided by its distributors.

7 Seg Numeric LED Display, Red, 7.62mm
DISPLAY 7-SEG 0.3" SGL RED 14DIP
Not available to order .3 RED BLK FACE
LED DISPLAY, 0.3" RED; No. of Digits / Alpha:1; Character Size:7.62mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:350µcd; Forward Current If:20mA; Forward Voltage:2V; SVHC:No SVHC (20-Jun-2011); Background Colour:Black; Character Type:8.; Current If Luminous Intensity:10mA; External Depth:5.08mm; External Length / Height:19.3mm; External Width:10.16mm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:0.35mcd; PIV Max:5V; Peak Forward Current:20mA; Row Pitch:7.62mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd