onsemi KA2901

Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
$ 0.23
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA2901.

IHS

Datasheet8 pages16 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.23
$ 0.226
$ 0.226
Stock
82,617
113,189
113,189
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
-
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
18 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-03-08
LTD Date2006-09-08

Descriptions

Descriptions of onsemi KA2901 provided by its distributors.

Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
COMPARATOR RoHS Compliant GULL WING INDUSTRIAL comparator circuit 85C 570mW 15mV 8.65mm
Comparators Quad Comparator
IC COMPARATOR 4 GEN PUR 14DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd