onsemi FM93C86ALZN

EEPROM, 1KX16, Serial, CMOS, PDIP8
$ 0.483
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM93C86ALZN.

IHS

Datasheet16 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.483
$ 0.888
Stock
51,919
53,904
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2000-01-18
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2003-09-30
LTD Date2003-12-31

Related Parts

EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
1Kb £¨128 x 8£© 2.7V~3.6V 5ms 256x4 2.7V EEPROM, 3.6V 4MHz 250ns I2C 10Year SOIC-8 1.48mm
Processor Supervisor 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
EEPROM Serial-3 Wire 16K-bit 1K x 16 Bit 2.5 to 5.5V 8-Pin MSOP Emboss T/R
EEPROM Serial-3 Wire 1K-bit 64 x 16 Bit 2.5 to 5.5V 8-Pin SOP-J Emboss T/R

Descriptions

Descriptions of onsemi FM93C86ALZN provided by its distributors.

EEPROM, 1KX16, Serial, CMOS, PDIP8
IC EEPROM 16KBIT MICROWIRE 8DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd