onsemi FM24C256FLZEM8

IC EEPROM 256KBIT I2C 8SOIC / EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIC
$ 1.49
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM24C256FLZEM8.

IHS

Datasheet13 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.49
$ 0.93
Stock
35,304
85,227
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
-
Access Time
900 ns
900 ns
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1999-08-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2003-03-21
LTD Date2003-09-21

Descriptions

Descriptions of onsemi FM24C256FLZEM8 provided by its distributors.

IC EEPROM 256KBIT I2C 8SOIC / EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIC
EEPROM, 32KX8, Serial, CMOS, PDSO8
IC EEPROM 256KBIT I2C 400KHZ 8SO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd