onsemi FM24C256FLEM8X

IC EEPROM 256KBIT I2C 8SOIC / EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM24C256FLEM8X.

IHS

Datasheet13 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.93
$ 0.93
Stock
166,994
85,227
85,227
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
-
-
Density
-
-
-
Access Time
900 ns
900 ns
900 ns
Frequency
-
-
-
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2000-06-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2003-03-21
LTD Date2003-09-21

Descriptions

Descriptions of onsemi FM24C256FLEM8X provided by its distributors.

IC EEPROM 256KBIT I2C 8SOIC / EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIC
EEPROM, 32KX8, Serial, CMOS, PDSO8
IC EEPROM 256KBIT I2C 400KHZ 8SO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd